Arrow Electronic Components Online
HDBNCJPGNRABM1D|SAMTEC|originalImage
HDBNCJPGNRABM1D|SAMTEC|limage
Connector RF

HDBNC-J-P-GN-RA-BM1D

Conn HD-BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Over Nickel Bulk

Samtec
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Type
    HD-BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 12G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Mounting Styles
    PCB Pins
  • Product Length (mm)
    8.5
  • Product Depth (mm)
    21.5
  • Product Height (mm)
    8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources