Arrow Electronic Components Online
No Image Available
Heat Shrink

HDBB-321-1-250

Heat Shrink Breakout Boot ST Semi Rigid Polyolefin Black Case

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Boot
  • Style
    Straight
  • Body Material
    Semi Rigid Polyolefin
  • Color
    Black
  • Inside Diameter Before Shrinking (mm)
    38.1
  • Inside Diameter After Shrinking (mm)
    17.53
  • Packaging
    Case
  • Factory Product Length (mm)
    101.6
Order Quantity

Documentation and Resources

Datasheets
Design resources