Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Transformer Type
HDBase-T
Turns Ratio
1:1
High Potential
1500Vrms
Minimum Crosstalk (dB)
-30@100MHz to 400MHz
Minimum CMRR (dB)
-25@300MHz to 500MHz
Minimum Return Loss (dB)
-20@1MHz to 40MHz
Maximum Insertion Loss (dB)
-1.5@1MHz to 400MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
13.7
Product Depth (mm)
15.2
Product Height (mm)
5.72

