Arrow Electronic Components Online
HD7600|BUD|simage
HD7600|BUD|limage
Boxes, Enclosures and Racks

HD-7600

Black Textured Polycarbonate Flange Mount NEMA Heavy Duty Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.35.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    NEMA Heavy Duty Box
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Black Textured
  • Product Length (Metric) (mm)
    168.15
  • Product Depth (Metric) (mm)
    118.87
  • Product Height (Metric) (mm)
    60.2
  • Mounting
    Flange Mount
  • IP Rating
    IP66
  • NEMA Rating
    4/4X/12/13

Documentation and Resources

Datasheets
Design resources