Arrow Electronic Components Online
HD750NIST|FLIR|simage
HD750NIST|FLIR|limage
Environmental Testers

HD750-NIST

Differential Pressure Manometer Handheld USB Interface 9V

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Pressure Manometer
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    No
  • Interface Type
    USB
  • Battery Voltage Rating (V)
    9
  • Product Weight (g)
    280
  • Dimensions (mm)
    210x75x50

Documentation and Resources

Datasheets
Design resources