AC to DC Power Supplies
HD5-12/OVP-AG
AC/DC Power Supply Single-OUT 5V 12A 60W Case D
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Regulated Linear
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
12
Output Power (W)
60
Minimum AC Input Voltage (V)
87
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Line Regulation
0.05%
Load Regulation
0.05%
Input Frequency (Hz)
47 to 63
Efficiency (%)
45(Typ)
Configurable
No
Power Indicator
No
Ripple and Noise
5mV(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
83.31
Package Width
123.7
Package Length
228.6
Supplier Package
Case D

