Arrow Electronic Components Online
HD400NIST|FLIR|simage
HD400NIST|FLIR|limage
Environmental Testers

HD400-NIST

Light Meter Handheld USB Interface 9V

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9027.89.80.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Light Meter
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    No
  • Interface Type
    USB
  • Battery Voltage Rating (V)
    9
  • Product Weight (g)
    390
  • Dimensions (mm)
    170x80x40
Order Quantity

Documentation and Resources

Datasheets
Design resources