Arrow Electronic Components Online
HD3SS460RNHT|TI|simage
HD3SS460RNHT|TI|limage
USB Interface ICs

HD3SS460RNHT

High Speed/Low Speed Programmable USB Controller USB 3.1 3.3V T/R 30-Pin WQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable USB Controller
  • USB Transceiver
    No
  • USB Speed Type
    High Speed|Low Speed
  • Maximum Data Rate (Mbps)
    5400
  • Protocols Supported
    USB 3.1
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    30
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    30
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources