USB Interface ICs
HD3SS460IRNHR
High Speed/Low Speed Programmable USB Controller USB 3.1 3.3V T/R 30-Pin WQFN EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Programmable USB Controller
USB Transceiver
No
USB Speed Type
High Speed|Low Speed
Maximum Data Rate (Mbps)
5400
Protocols Supported
USB 3.1
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
2.6(Max) mm
Package Length
4.6(Max) mm
PCB changed
30
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
30
Lead Shape
No Lead

