Top Searched
PCI Express Switches
HD3SS3412RUAT
PCI Express Switch Mux/Demux 3 Port 4-CH 42-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Mux/Demux
Number of Ports
3
Number of Channels
4
Typical Single Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.6(Max)
Package Length
9.1(Max)
PCB changed
42
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
42
Lead Shape
No Lead

