PCI Express Switches
HD3SS3412ARUAT
PCI Express Switch Mux/Demux 2Lanes 3 Port 4-CH 42-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Mux/Demux
PCIe Generation
Gen3
Number of Lanes
2
Number of Ports
3
Number of Channels
4
Bandwidth (Gbps)
12
Typical Single Supply Voltage (V)
3.3
Maximum Power Dissipation (W)
21.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.68
Package Width
3.5
Package Length
9
PCB changed
42
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
42
Lead Shape
No Lead

