Arrow Electronic Components Online
HD3SS3412ARUAR|TI|simage
HD3SS3412ARUAR|TI|limage
PCI Express Switches

HD3SS3412ARUAR

PCI Express Switch Mux/Demux 2Lanes 3 Port 4-CH 42-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Mux/Demux
  • PCIe Generation
    Gen3
  • Number of Lanes
    2
  • Number of Ports
    3
  • Number of Channels
    4
  • Bandwidth (Gbps)
    12
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Power Dissipation (W)
    21.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.6(Max)
  • Package Length
    9.1(Max)
  • PCB changed
    42
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    42
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources