Arrow Electronic Components Online
HD3SS3220RNHR|TI|simage
HD3SS3220RNHR|TI|limage
USB Interface ICs

HD3SS3220RNHR

Super Speed Type-C DRP Port Controller USB 3.1 3.3V/5V T/R 30-Pin WQFN EP

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Type-C DRP Port Controller
  • USB Transceiver
    No
  • USB Speed Type
    Super Speed
  • Maximum Data Rate (Mbps)
    10000
  • Protocols Supported
    USB 3.1
  • Interface Type
    I2C/GPIO
  • Minimum Operating Supply Voltage (V)
    3, 4.5
  • Maximum Operating Supply Voltage (V)
    3.6, 5.5
  • Typical Operating Supply Voltage (V)
    3.3, 5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    30
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    30
  • Lead Shape
    No Lead
  • Family/Series
    HD3SS3220
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources