Top Purchased
USB Interface ICs
HD3SS3212IRKSR
High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 3.1 3.3V T/R 20-Pin VQFN EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Differential Switch 2:1/1:2 MUX/DEMUX
USB Transceiver
No
USB Speed Type
High Speed
Protocols Supported
USB 3.1
Interface Type
Serial
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
2.5
Package Length
4.5
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead

