USB Interface ICs
HD3SS3202IRSVT
High Speed Basic USB Type-C Controller USB 3.1 3.3V T/R 16-Pin UQFN
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Basic USB Type-C Controller
USB Transceiver
No
USB Speed Type
High Speed
Maximum Data Rate (Mbps)
10000
Protocols Supported
USB 3.1
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max) mm
Package Width
1.85(Max) mm
Package Length
2.65(Max) mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
16
Lead Shape
No Lead

