Arrow Electronic Components Online
HD16-9-96S|TE|simage
HD16-9-96S|TE|limage
Connector Circular

HD16-9-96S

Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Less Contact
    Yes
  • Shell Material
    Thermoplastic
  • Housing Color
    Gray
  • Maximum Voltage Rating
    250VAC
  • Product Diameter (mm)
    40.39
  • Product Length (mm)
    41.46
  • Packaging
    Package

Documentation and Resources

Datasheets
Design resources