Arrow Electronic Components Online
HD7525|KILOINTL|simage
HD7525|KILOINTL|limage
Control Knobs

HD-75-2-5

Control Knob, Round/Wing Black Line

Kilo International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Round/Wing
  • Color
    Black
  • Indicator Style
    Line
  • Product Height (Imperial) (in)
    1

Documentation and Resources

Datasheets
Design resources