Arrow Electronic Components Online
HD5017|KILOINTL|simage
HD5017|KILOINTL|limage
Reduced Price
Control Knobs

HD-50-1-7

Control Knob, Round/Wing Clear Line

Kilo International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Round/Wing
  • Color
    Clear
  • Indicator Style
    Line
  • Shaft Diameter (Metric) (mm)
    6
  • Product Height (Imperial) (in)
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources