Power Transformers
HCT80102EAL-E
Power Transformer 1:2 5kVDC 6 Terminal Gull Wing SMD Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
Yes
PPAP
Unknown
Transformer Type
High Clearance and Creepage Distance Transformer
Turns Ratio
1:2
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
350
Primary Side Inductance (uH)
160(Min)
Maximum DCR Primary Side (Ohm)
0.5
Maximum DCR Secondary Side (Ohm)
1.5
High Potential
5KVDC
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Package Type
SMD
Product Length (mm)
10.6
Product Height (mm)
8
Product Depth (mm)
15.2

