Arrow Electronic Components Online
HCT7000MTX|OPTEK|limage
HCT7000MTX|OPTEK|simage
MOSFETs

HCT7000MTX

Trans MOSFET N-CH 60V 0.2A 3-Pin CLCC Waffle

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±40
  • Maximum Gate Threshold Voltage (V)
    3
  • Maximum Continuous Drain Current (A)
    0.2
  • Maximum Gate-Source Leakage Current (nA)
    10
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    5000@10V
  • Typical Input Capacitance @ Vds (pF)
    60@25V
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Waffle
  • Mounting
    Surface Mount
  • Package Height
    1.37(Max)
  • Package Width
    2.67(Max)
  • Package Length
    3.18(Max)
  • PCB changed
    3
  • Standard Package Name
    LCC
  • Supplier Package
    CLCC
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources