Arrow Electronic Components Online
HCSP1BS600|PIHER|simage
HCSP1BS600|PIHER|limage
Current Sensors

HCSP-1B-S-600

Open Loop Current Sensor AC/DC Current 5V Bulk

Piher Sensors & Controls S.A.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Open Loop
  • Module/IC Classification
    Module
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    ±600
  • Accuracy (%)
    2.5
  • Typical Response Time (us)
    3(Max)
  • Maximum Output Voltage (V)
    4.5
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    3.33
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Bulk
  • Mounting
    Screw
  • Package Height
    32
  • Package Length
    51

Documentation and Resources

Datasheets
Design resources