Current Sensors
HCSP-1B-S-200
Open Loop Current Sensor AC/DC Current 5V Bulk
Piher Sensors & Controls S.A.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Automotive
Yes
PPAP
Unknown
Type
Open Loop
Module/IC Classification
Module
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
±200
Accuracy (%)
2.5
Typical Response Time (us)
3(Max)
Maximum Output Voltage (V)
4.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Sensitivity (mV/A)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Bulk
Mounting
Screw
Package Height
32
Package Length
51

