Arrow Electronic Components Online
HCSD05D22.0001NG|SAMTEC|simage
HCSD05D22.0001NG|SAMTEC|limage
Cable Assembly Flat/Ribbon

HCSD-05-D-22.00-01-N-G

Cable Assembly 0.55m 28AWG 2.54mm 10 to 10 POS IDC Connector to IDC Connector F-F Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    10 to 10
  • Gender
    F-F
  • Connector Type A
    IDC Connector
  • Connector Type B
    IDC Connector
  • Conductor Material
    Tinned Copper
  • Wire Size (AWG)
    28
  • Cable Pitch (mm)
    2.54
  • Cable Length (m)
    0.55
  • Jacket Color
    Gray
  • Insulation Color
    Gray
  • Insulation DC Resistance
    5000
  • Maximum Voltage Rating
    600VDC|425VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Housing Material
    Liquid Crystal Polymer
  • Packaging
    Bulk
  • Product Depth (mm)
    17.27
  • Contact Material
    Phosphor Bronze
  • Connector Orientation
    Right Angle to Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Contact Plating
    Gold Over Nickel
Order Quantity

Documentation and Resources

Datasheets
Design resources