Arrow Electronic Components Online
HCS200ISN|MICROCHP|simage
HCS200ISN|MICROCHP|limage
Communication Misc

HCS200-I/SN

Hopping Encoder 5V/9V/12V 8-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Hopping Encoder
  • Minimum Operating Supply Voltage (V)
    3.5
  • Typical Operating Supply Voltage (V)
    5|9|12
  • Maximum Operating Supply Voltage (V)
    13
  • Power Supply Type
    Analog
  • Typical Supply Current (mA)
    0.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources