Arrow Electronic Components Online
HCPL3700SV|ONSEMI|simage
HCPL3700SV|ONSEMI|limage
Transistor and Photovoltaic Output Photocouplers

HCPL3700SV

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541408000
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    AC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Power Dissipation (mW)
    305
  • Maximum Forward Current (mA)
    50
  • Packaging
    Tube
  • Typical Rise Time (us)
    45
  • Typical Fall Time (us)
    0.5
  • Mounting
    Surface Mount
  • Package Height
    3.94(Max)
  • Package Width
    6.86(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources