Logic Output Photocouplers
HCPL2630M
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
NAND
Number of Channels per Chip
2
Maximum Data Rate
10Mbps
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
5000
Typical Rise Time (us)
0.03
Typical Fall Time (us)
0.01
Standard
DIN|EN|UL
Input Type
DC
Output Type
Open Collector
Maximum Forward Current (mA)
30
Maximum Continuous Output Current (mA)
25/ch
Typical Forward Voltage (V)
1.45
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Mounting
Through Hole
Package Height
3.94(Max)
Package Width
6.86(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

