Logic Output Photocouplers
HCPL2601
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
10Mbps
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
2500
Typical Rise Time (us)
0.05
Typical Fall Time (us)
0.012
Maximum Propagation Delay Time (ns)
75
Standard
UL
Input Type
DC
Output Type
Open Collector
Maximum Forward Current (mA)
50
Maximum Continuous Output Current (mA)
50
Typical Forward Voltage (V)
1.4
Maximum Forward Voltage (V)
1.75
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.94(Max) mm
Package Width
6.86(Max) mm
Package Length
9.91(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

