Transistor and Photovoltaic Output Photocouplers
HCPL0531R2
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.7
Maximum Current Transfer Ratio (%)
50
Standard
BSI|UL
Maximum Collector Current (mA)
8
Maximum Power Dissipation (mW)
100
Typical Forward Voltage (V)
1.45
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
25
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
19
Current Transfer Ratio Test Current (mA)
16
Maximum Data Rate
1Mbps
Mounting
Surface Mount
Package Height
3.43(Max)
Package Width
4.16(Max)
Package Length
5.13(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

