Arrow Electronic Components Online
HCP0704-R40-R|EATON|simage
HCP0704-R40-R|EATON|limage
Inductor Surface Mount

HCP0704-R40-R

Inductor Power Shielded Wirewound 0.4uH/0.28uH 25% 100KHz Powdered Iron 17A 0.0035Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    0.4u(OCL)/0.28u
  • Tolerance
    25%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    17
  • Maximum Saturation Current (A)
    27
  • Maximum DC Resistance (Ohm)
    0.0035(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.8
  • Maximum Product Height (mm)
    4.2

Documentation and Resources

Datasheets
Design resources