Arrow Electronic Components Online
HCM1A1307V3-100-R|EATON|simage
HCM1A1307V3-100-R|EATON|limage
Inductor Surface Mount

HCM1A1307V3-100-R

Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Alloy Powder 8.3A 0.0172Ohm DCR 5050 Automotive AEC-Q200

Eaton
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Alloy Powder
  • Inductance (H)
    10u(OCL)/6.4u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    8.3
  • Maximum Saturation Current (A)
    13.5
  • Maximum DC Resistance (Ohm)
    0.0172
  • Minimum Self Resonant Frequency (Hz)
    9M(Typ)
  • Number of Terminals
    2
  • Case Size
    5050
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Maximum Product Length (mm)
    13.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.9
  • Maximum Product Height (mm)
    6.5

Documentation and Resources

Datasheets
Design resources