Arrow Electronic Components Online
HCM1A0805V2-150-R|EATON|limage
HCM1A0805V2-150-R|EATON|simage
Inductor Surface Mount

HCM1A0805V2-150-R

Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Alloy 4A 0.052Ohm DCR Automotive AEC-Q200 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Alloy
  • Inductance (H)
    15u(OCL)/9.6u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4
  • Maximum Saturation Current (A)
    4.6
  • Maximum DC Resistance (Ohm)
    0.052
  • Minimum Self Resonant Frequency (Hz)
    8M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8
  • Maximum Product Height (mm)
    5.4

Documentation and Resources

Datasheets
Design resources