Arrow Electronic Components Online
HCM0503-R47-R|EATON|simage
HCM0503-R47-R|EATON|limage
Inductor Surface Mount

HCM0503-R47-R

Inductor Power Shielded Wirewound 0.47uH/0.3uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    0.47u(OCL)/0.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    12
  • Maximum Saturation Current (A)
    11.5
  • Maximum DC Resistance (Ohm)
    0.0072
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    5.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.3
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources