Arrow Electronic Components Online
HCLC3903.8|BEL_FUSE|simage
HCLC3903.8|BEL_FUSE|limage
Inductor Leaded

HCLC-390-3.8

Inductor High Current Toroid 390uH 15% 1KHz 3.8A 0.084Ohm DCR RDL

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    High Current
  • Technology
    Toroid
  • Inductance (H)
    390u
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    3.8
  • Maximum DC Resistance (Ohm)
    0.084
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    10.92
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Diameter (mm)
    27.94
  • Maximum Product Depth (mm)
    13.97

Documentation and Resources

Datasheets
Design resources