Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Guide
Material
Nylon
Application Mounting Hole (Metric) (mm)
4.368
Board Thickness (Metric) (mm)
2
Application Mounting Hole (Imperial) (in)
0.172
Board Thickness (Imperial) (in)
0.078

