Arrow Electronic Components Online
HCCCR70M02|FASTRON|limage
HCCCR70M02|FASTRON|simage
Inductor Leaded

HCCC-R70M-02

RF Choke Wirewound 0.7uH 20% 1MHz Ferrite 7A 0.018Ohm DCR AXL Ammo

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    0.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    7
  • Maximum DC Resistance (Ohm)
    0.018
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Maximum Product Diameter (mm)
    4.5
  • Maximum Product Length (mm)
    13

Documentation and Resources

Datasheets
Design resources