Arrow Electronic Components Online
HCC56OVPAG|BELPOWER|simage
HCC56OVPAG|BELPOWER|limage
AC to DC Power Supplies

HCC5-6/OVP-AG

AC/DC Power Supply Dual-OUT -5V/5V 6A/6A 60W Case CC

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated Linear
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    -5|5
  • Output Current (A)
    6
  • Output Power (W)
    60
  • Minimum AC Input Voltage (V)
    87
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    0.05%
  • Load Regulation
    0.05%
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    45(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    83.31
  • Package Width
    123.7
  • Package Length
    238.25
  • Supplier Package
    Case CC
Order Quantity

Documentation and Resources

Datasheets
Design resources