Transistor and Photovoltaic Output Photocouplers
HCC242TX
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin CSMD Waffle
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
300
Minimum Forward Voltage (V)
0.8
Maximum Reverse Voltage (V)
2
Maximum Rise Time (us)
20
Maximum Fall Time (us)
20
Maximum Forward Current (mA)
40
Packaging
Waffle
Mounting
Surface Mount
Package Height
1.91(Max)
Package Width
3.94(Max)
Package Length
5.72(Max)
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Lead Shape
No Lead

