Inductor Surface Mount
HC9-4R3-R
Inductor Power Wirewound 4.67uH/4.3uH 15% 100KHz Powdered Iron 13A 0.0059Ohm DCR T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Powdered Iron
Inductance (H)
4.67u(OCL)/4.3u
Tolerance
15%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
13(Typ)
Maximum Saturation Current (A)
19.1
Maximum DC Resistance (Ohm)
0.0059
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Maximum Product Length (mm)
14.1
Mounting
Surface Mount
Maximum Product Depth (mm)
13.1
Maximum Product Height (mm)
7.5
Order Quantity

