Price per foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Hinged Cover
Color
Light Gray
Body Material
Polyvinyl Chloride
Product Length (mm)
1828.8
Product Depth (mm)
86.1
Product Height (mm)
11.2

