Inductor Surface Mount
HC2LP-4R7-R
Inductor Power Wirewound 4.55uH/4.7uH 20% 300KHz Ferrite 17A 0.0046Ohm DCR T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
4.55u(OCL)/4.7u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
300K
Maximum DC Current (A)
17(Typ)
Maximum Saturation Current (A)
21.25(Typ)
Maximum DC Resistance (Ohm)
0.0046
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
19.2
Mounting
Surface Mount
Maximum Product Depth (mm)
19.2
Maximum Product Height (mm)
11.18
Order Quantity

