EatonHC2LP-2R2-RInductor Surface Mount
Inductor Power Wirewound 2uH/2.2uH 20% 300KHz Ferrite 24.3A 0.0023Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 2u(OCL)/2.2u | |
| 30 | |
| 20% | |
| 300K | |
| 24.3(Typ) | |
| 31.9(Typ) | |
| 0.0023 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 19.2 | |
| Surface Mount | |
| 19.2 | |
| 11.18 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

