Arrow Electronic Components Online
HC2LG6|PANDUIT|simage
HC2LG6|PANDUIT|limage
Top Searched
Cable Accessories

HC2LG6

Cable Accessories Hinged Cover Polyvinyl Chloride Light Gray

Panduit
Datasheets 

Price per foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Hinged Cover
  • Color
    Light Gray
  • Body Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    1800
  • Product Depth (mm)
    58.2

Documentation and Resources

Datasheets
Design resources