Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9403.20.00.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
White
Product Length (Metric) (mm)
330.2
Product Depth (Metric) (mm)
430.22
Product Height (Metric) (mm)
133.35
Mounting
Bracket Mount

