Arrow Electronic Components Online
HC1-R87-R|EATON|simage
HC1-R87-R|EATON|limage
Inductor Surface Mount

HC1-R87-R

Inductor Power Wirewound 0.866uH/0.87uH 15% 300KHz Ferrite 28.01A 0.00123Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    0.866u(OCL)/0.87u
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    300K
  • Maximum DC Current (A)
    28.01
  • Maximum Saturation Current (A)
    31
  • Maximum DC Resistance (Ohm)
    0.00123
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    13
  • Maximum Product Height (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources