Arrow Electronic Components Online
HCEVOB16BWDPLRBK|PHENX_CO|simage
HCEVOB16BWDPLRBK|PHENX_CO|limage
Backshells

HC-EVO-B16-BWD-PLRBK

Panel Mounting Base 180° B16 Shell Size Polyamide 6/6 Single Lock HEAVYCON®

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    B16
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Polyamide 6/6
  • Coupling
    Single Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Style
    Panel Mounting Base
  • Product Length (mm)
    114
  • Tradename
    HEAVYCON®

Documentation and Resources

Datasheets
Design resources