Backshells
HC-EVO-B06-BWSC-PLRBK
Backshells Panel Mount Base with Single Lever Polyamide Black
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Body Material
Polyamide
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Color
Black
Product Length (mm)
80.5

