Inductor Leaded
HBCC-221J-02
RF Choke Molded Wirewound 220uH 5% 20KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR AXL Ammo
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Protection Style
Molded
Core Material
Ferrite
Inductance (H)
220u
Tolerance
5%
Inductance Test Frequency (Hz)
20K
Maximum DC Current (A)
0.4
Maximum DC Resistance (Ohm)
1.6
Minimum Quality Factor
50
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
2.4M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Maximum Product Diameter (mm)
5.8
Maximum Product Length (mm)
12.8
Order Quantity

