Arrow Electronic Components Online
HBAA40WA+G|SLPOWER|simage
HBAA40WA+G|SLPOWER|limage
AC to DC Power Supplies

HBAA40W-A+G

AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 3A/1A/1A 288W Case BAA

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • Type
    Regulated Linear
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed|Adjustable
  • Output Voltage (V)
    5|12 to 15|-12 to 15
  • Output Current (A)
    1|3
  • Output Power (W)
    288
  • Typical AC Input Voltage (V)
    100|120|240|215|230
  • Line Regulation
    0.05%
  • Load Regulation
    0.05%
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    15/-10
  • Configurable
    No
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    63.5
  • Package Width
    101.6
  • Package Length
    260.35
  • Supplier Package
    Case BAA

Documentation and Resources

Datasheets
Design resources