Arrow Electronic Components Online
HB1020-2R5505-R|EATON|simage
HB1020-2R5505-R|EATON|limage
Capacitor Electric Double Layer- Supercaps

HB1020-2R5505-R

Cap Supercap 5F 2.5V -10% to 30% ( 10.5 X 22.3mm ) Radial Cylindrical 5.08mm 11uA 0.1 Ohm 70°C Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    5F
  • Tolerance
    -10% to 30%
  • Voltage
    2.5VDC
  • ESR (Ohm)
    0.1
  • Equivalent Series Resistance Type
    Ultra Low
  • IL (uA)
    11
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Cylindrical
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    10.5 X 22.3
  • Product Diameter (mm)
    10.5(Max)
  • Product Height (mm)
    22.3
  • Product Weight (g)
    2.4
  • Lead Diameter (mm)
    0.6
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5.08
Order Quantity

Documentation and Resources

Datasheets
Design resources