DC to DC Converter and Switching Regulator Module
HB04U12S12QC
Module DC-DC 12VIN 1-OUT 12V 0.333A 4W 5-Pin
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
12
Output Current (A)
0.333
Output Power (W)
4(Typ)
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Line Regulation
1.5%/%Vi(Typ)
Efficiency (%)
87
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
22
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
25.4
Package Length
50.8
PCB changed
5
Pin Count
5
Order Quantity